RCLAMP3391ZCTFT

Semtech
947-RCLAMP3391ZCTFT
RCLAMP3391ZCTFT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.802

Stock:
1.802 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,181 € 1,81 €
0,175 € 1.750,00 €
0,172 € 5.160,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
3.3 V
SMD/SMT
6.5 V
5.5 V
0201 (0603 metric)
7 A
45 W
200 fF
8 kV
15 kV
- 40 C
+ 85 C
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.