RCLAMP3371ZCTFT

Semtech
947-RCLAMP3371ZCTFT
RCLAMP3371ZCTFT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.946

Stock:
23.946 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,508 € 5,08 €
0,33 € 33,00 €
0,253 € 126,50 €
0,215 € 215,00 €
0,197 € 492,50 €
0,195 € 975,00 €
0,174 € 1.740,00 €
Full Reel (Order in multiples of 15000)
0,172 € 2.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
7 V
5.5 V
0201 (0603 metric)
16 A
65 W
250 fF
10 kV
17 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp3371ZC Femto Farad RailClamp®

Semtech RClamp3371ZC Femto Farad RailClamp® is an ultra-low capacitance FemtoClamp™ ESD protection device. Semtech RClamp3371ZC was specifically designed to protect high-speed differential lines and offers characteristics for board level protection including fast response time, low operating and clamping voltage, with no device degradation. The RClamp3371ZC Femto Farad RailClamp gives designers the flexibility to protect single lines in applications where arrays are not practical, due to its small size.

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.