RCLAMP3354S.TCT

Semtech
947-RCLAMP3354S.TCT
RCLAMP3354S.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 3.3V 4 LINE LOW CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.205

Stock:
7.205 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,822 € 8,22 €
0,61 € 61,00 €
0,489 € 244,50 €
0,452 € 452,00 €
Full Reel (Order in multiples of 3000)
0,418 € 1.254,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
4 Channel
3.3 V
SMD/SMT
16 V
2.8 V
SOT-23-5
25 A
400 W
5 pF
30 kV
30 kV
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 219,503 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Circuit Protection Ethernet Shield

Semtech Circuit Protection Ethernet Shields are products for TVS solutions that are optimized for specific data interfaces. The Shield series of TVS devices from Semtech have been tested to safeguard the latest silicon transceivers for their respective interfaces. They enable the designs with a faster time to market.

RClamp3354S RailClamp TVS Array

Semtech RClamp®3354S is a low voltage, low capacitance RailClamp Transient Voltage Suppression (TVS) Array optimized to safeguard high-speed data signals from Electrostatic Discharge (ESD) threats. Semtech RClamp3354S incorporates surge rated, low capacitance steering diodes, and a TVS diode in a single package. This device will protect up to four high-speed I/O lines. RClamp3354S withstands a high level of surge current (25A, 8/20µs) while minimizing capacitance loading (5pF) to the transmission line. The RClamp3354S also features a low operating voltage of 3.3V for superior protection. The high surge capability means it can be used in high threat environments in applications such as 10Gb, 100Gb, and 1000Gb Ethernet lines, telecommunication lines, and low-voltage differential signaling (LVDS) interfaces.