RCLAMP3346P.TNT

Semtech
947-RCLAMP3346P.TNT
RCLAMP3346P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 6-Line 3.3V 0.65pF 0.15 Ohms SGP2708N7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.352

Stock:
9.352 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
0,832 € 8,32 €
0,59 € 59,00 €
0,49 € 245,00 €
0,459 € 459,00 €
0,457 € 1.142,50 €
0,455 € 2.275,00 €
Full Reel (Order in multiples of 10000)
0,413 € 4.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
3.3 V
SMD/SMT
4.5 V
7 V
Nonstandard
4.5 A
0.65 pF
17 kV
20 kV
- 55 C
+ 125 C
RCLAMP334
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 727,841 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

RClamp3346P Low Capacitance RClamp®

Semtech RClamp3346P Low Capacitance RClamp® provides ESD protection for highspeed data interfaces and features a high maximum ESD withstand voltage of ±17kV contact and ±20kV air discharge per IEC 61000-4-2. The RClamp3346P is designed to minimize ESD peak clamping and TLP clamping. Package inductance is reduced at each pin resulting in lower peak ESD clamping voltage. The dynamic resistance is a low 0.15Ω (typical). Maximum capacitance on each line to ground is 0.65pF, allowing the RClamp3346P to be used in applications operating over 5GHz without signal attenuation. Each device will protect up to six lines (three high-speed pairs).

ESD Solutions for USB 3.0

Semtech ESD Solutions for USB 3.0 safeguard high-speed 3.0 data lines from frequent threats like ESD, EFT, and Cable Discharge events. USB 3.0 ICs require state-of-the-art transient voltage suppression (TVS) protection solutions. These Semtech solutions can arrest dangerous fast rise-time transient threats while also presenting sufficiently low junction capacitance to not adversely impact signal integrity.

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.