RCLAMP3324P.TNT

Semtech
947-RCLAMP3324P.TNT
RCLAMP3324P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Capacitance 4- Line ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.310

Stock:
6.310 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,722 € 7,22 €
0,471 € 47,10 €
0,367 € 183,50 €
0,31 € 310,00 €
Full Reel (Order in multiples of 10000)
0,295 € 2.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
3.3 V
SMD/SMT
4.5 V
Nonstandard
4.5 A
0.65 pF
17 kV
20 kV
- 55 C
+ 125 C
RCLAMP332
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 130,045 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.

ESD Solutions for USB 3.0

Semtech ESD Solutions for USB 3.0 safeguard high-speed 3.0 data lines from frequent threats like ESD, EFT, and Cable Discharge events. USB 3.0 ICs require state-of-the-art transient voltage suppression (TVS) protection solutions. These Semtech solutions can arrest dangerous fast rise-time transient threats while also presenting sufficiently low junction capacitance to not adversely impact signal integrity.