RCLAMP3304N.TCT

Semtech
947-RCLAMP3304N.TCT
RCLAMP3304N.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.397

Stock:
11.397 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,37 € 13,70 €
0,903 € 90,30 €
0,762 € 381,00 €
0,734 € 734,00 €
Full Reel (Order in multiples of 3000)
0,713 € 2.139,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Semtech RCLAMP3304NATCT
Semtech
ESD Protection Diodes / TVS Diodes 3.3V 25A 4 LINE

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
3.3 V
SMD/SMT
18 V
2.8 V
DFN-2626-10
25 A
450 W
5 pF
8 kV
15 kV
- 55 C
+ 125 C
RCLAMP3304
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99