RCLAMP2502L.TBT

Semtech
947-RCLAMP2502L.TBT
RCLAMP2502L.TBT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2.5V 2L RCLAMP IN SOIC8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.169

Stock:
10.169 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
1,44 € 14,40 €
1,06 € 106,00 €
Full Reel (Order in multiples of 500)
0,727 € 363,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
2.5 V
SMD/SMT
20 V
2.8 V
SOIC-8
40 A
800 W
10 pF
8 kV
15 kV
- 40 C
+ 85 C
RCLAMP250
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 2.5 V
Product: ESD Suppressors
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 266,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Circuit Protection Ethernet Shield

Semtech Circuit Protection Ethernet Shields are products for TVS solutions that are optimized for specific data interfaces. The Shield series of TVS devices from Semtech have been tested to safeguard the latest silicon transceivers for their respective interfaces. They enable the designs with a faster time to market.

RailClamp® ESD Protection Solution for GigE

SEMTECH RailClamp® ESD Protection Solution for Gigabit Ethernet (GigE) Lines include RClamp3374N, RClamp0512TQ, and RClamp2502L TVS diodes. These Semtech diodes provide Surge and ESD protection for GigE lines. The TVS diodes absorb the transient energy, clamp the incoming surge, and lower the junction capacitance to provide complete protection for the GigE. The RClamp TVS diodes are constructed using Environmental Product Declaration (EPD) process reducing leakage current and capacitance. These RoHS/WEEE compliant diodes are lead-free, halogen-free, and available in different packages.