RCLAMP1851PQ.C

Semtech
947-RCLAMP1851PQ.C
RCLAMP1851PQ.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-Line 18V 0.35pF 3A TVS SLF1006N02PX-02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.701

Stock:
4.701 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
0,894 € 8,94 €
0,594 € 59,40 €
0,468 € 234,00 €
0,427 € 427,00 €
Full Reel (Order in multiples of 3000)
0,375 € 1.125,00 €
0,355 € 2.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
4.5 V
21 V
DFN-2
4 A
24 W
0.37 pF
17 kV
20 kV
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99