RCLAMP1255P.TGT

Semtech
947-RCLAMP1255P.TGT
RCLAMP1255P.TGT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3 LINE, 4V LOW CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.511

Stock:
12.511 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
0,998 € 9,98 €
0,671 € 67,10 €
0,531 € 265,50 €
0,488 € 488,00 €
0,481 € 1.202,50 €
0,477 € 2.385,00 €
Full Reel (Order in multiples of 10000)
0,455 € 4.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
3 Channel
4 V, 12 V
SMD/SMT
12.5 V, 25 V
4.5 V
SLP2018P6-6
3 A, 100 A
40 W
0.5 pF
10 kV, 30 kV
15 kV, 30 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

RClamp1255P RailClamp® ESD Protection

Semtech RClamp1255P Low Capacitance RailClamp® provides dedicated surge and ESD protection for uUSB ports. It is designed to replace multiple discrete components in portable applications. This device features low capacitance transient-voltage-suppression (TVS) diodes for protection of the USB data (DP,DM) and USB ID pins operating up to ±4V. These diodes provide ESD protection to ±10kV contact discharge per IEC 61000-4-2. An integrated 12V TVS diode is used for protection of the USB voltage bus. The VBus TVS is designed with a high surge current capability of 100A (tp=8/20us) and low clamping voltage.