RCLAMP1222B.C

Semtech
947-RCLAMP1222B.C
RCLAMP1222B.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line, 12V ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.806

Stock:
1.806 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,691 € 6,91 €
0,456 € 45,60 €
0,355 € 177,50 €
0,323 € 323,00 €
Full Reel (Order in multiples of 3000)
0,29 € 870,00 €
0,285 € 1.710,00 €
0,281 € 2.529,00 €
0,28 € 6.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
12 V
SMD/SMT
26 V
14 V
SOT-523-3
10 A
260 W
1.3 pF
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99