RCLAMP0592PWQ.C

Semtech
947-RCLAMP0592PWQ.C
RCLAMP0592PWQ.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2-line 5V 0.6pF 10A SMF1006N03PW-01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,643 € 6,43 €
0,423 € 42,30 €
0,329 € 164,50 €
0,298 € 298,00 €
Full Reel (Order in multiples of 3000)
0,254 € 762,00 €
0,238 € 1.428,00 €
0,229 € 2.061,00 €
0,225 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
5 V
SMD/SMT
0402 (1006 metric)
30 kV
30 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99

ESD & EOS Protection for 2-Line Auto Applications

Semtech ESD and EOS Protection for 2-Line Automotive Applications are part of the µClamp® series of TVS arrays designed to protect sensitive electronics from damage or latch-up due to electrostatic discharge (ESD) and surge. The µClamp series has desirable board-level protection characteristics, including fast response time, low operating and clamping voltage, and no device degradation