RCLAMP0584J.TCT

Semtech
947-RCLAMP0584J.TCT
RCLAMP0584J.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 4 LINE 5V 0.6PF 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.996

Stock:
24.996 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,744 € 7,44 €
0,594 € 59,40 €
0,483 € 241,50 €
0,439 € 439,00 €
Full Reel (Order in multiples of 3000)
0,421 € 1.263,00 €
0,391 € 2.346,00 €
0,377 € 3.393,00 €
0,375 € 9.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
15 V
6.5 V
DFN-2710-10
5 A
75 W
0.6 pF
12 kV
18 kV
- 55 C
+ 125 C
RCLAMP058
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99