RCLAMP0582BQTCT

Semtech
947-RCLAMP0582BQTCT
RCLAMP0582BQTCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.398

Stock:
7.398
Can Dispatch Immediately
On Order:
18.000
Expected 6/8/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,92 € 9,20 €
0,668 € 66,80 €
0,557 € 278,50 €
0,513 € 513,00 €
Full Reel (Order in multiples of 3000)
0,448 € 1.344,00 €
0,443 € 2.658,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
20 V
6 V
SC-75-3 (SOT-523-3)
15 A
300 W
1.2 pF
25 kV
30 kV
- 40 C
+ 105 C
RCLAMP058
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.