RCLAMP0564P.TNT

Semtech
947-RCLAMP0564P.TNT
RCLAMP0564P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-Line, 170fF Femto Farad RailClamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.155

Stock:
20.155 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,877 € 8,77 €
0,628 € 62,80 €
0,495 € 247,50 €
0,448 € 448,00 €
0,427 € 1.067,50 €
0,418 € 2.090,00 €
Full Reel (Order in multiples of 10000)
0,418 € 4.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
13.5 V
6.5 V
DFN-2010-5
3 A
300 W
0.17 pF
10 kV
15 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 95,367 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99