RCLAMP0551P.TST

Semtech
947-RCLAMP0551P.TST
RCLAMP0551P.TST

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS MARKETING PART NUMBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.950

Stock:
9.950 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 30000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,536 € 5,36 €
0,35 € 35,00 €
0,27 € 135,00 €
0,222 € 222,00 €
0,218 € 545,00 €
0,206 € 1.030,00 €
Full Reel (Order in multiples of 30000)
0,197 € 5.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
15.5 V
9.3 V
0402 (1006 metric)
3 A
60 W
0.25 pF
17 kV
17 kV
- 55 C
+ 125 C
RCLAMP055
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 30000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 157,581 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99