RCLAMP0524PQTCT

Semtech
947-RCLAMP0524PQTCT
RCLAMP0524PQTCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-LINE, 5V, 0.8PF ESD/SURG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.832

Stock:
5.832 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,576 € 5,76 €
0,514 € 51,40 €
0,49 € 245,00 €
0,458 € 458,00 €
Full Reel (Order in multiples of 3000)
0,428 € 1.284,00 €
0,42 € 2.520,00 €
0,406 € 3.654,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
15 V
6.5 V
SLP2510P8-8
5 A
75 W
1.5 pF
15 kV
25 kV
- 40 C
+ 125 C
RClamp0524PQ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Unit Weight: 104,221 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.

RClamp0524PQ RailClamp® TVS Array

Semtech RClamp0524PQ RailClamp® TVS Array is an ultra-low capacitance ESD protection device developed for high-speed data interface protection. Semtech RClamp0524PQ protects the sensitive components connected to high-speed data and transmission lines from overvoltage generated by ESD, CDE, or EFT.