RCLAMP0512TQTNT

Semtech
947-RCLAMP0512TQTNT
RCLAMP0512TQTNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2-line Surge and ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.000
Expected 3/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,32 € 3.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
8.5 V
6.5 V
0402 (1006 metric)
20 A
170 W
3 pF
30 kV
30 kV
- 40 C
+ 125 C
RCLAMP051
AEC-Q100
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 18,210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Circuit Protection Ethernet Shield

Semtech Circuit Protection Ethernet Shields are products for TVS solutions that are optimized for specific data interfaces. The Shield series of TVS devices from Semtech have been tested to safeguard the latest silicon transceivers for their respective interfaces. They enable the designs with a faster time to market.

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.

RClamp0512TQ Low Capacitance RailClamp®

Semtech RClamp0512TQ Low Capacitance RailClamp® provides 2-line surge and ESD protection on high-speed ports. Semtech RClamp0512TQ integrates low capacitance, surge-rated steering diodes with a high power transient voltage suppressor (TVS). These devices clamping voltage is minimized with snap-back or "crow-bar" technology. Each RClamp0512TQ protects two 5V lines.

RailClamp® ESD Protection Solution for GigE

SEMTECH RailClamp® ESD Protection Solution for Gigabit Ethernet (GigE) Lines include RClamp3374N, RClamp0512TQ, and RClamp2502L TVS diodes. These Semtech diodes provide Surge and ESD protection for GigE lines. The TVS diodes absorb the transient energy, clamp the incoming surge, and lower the junction capacitance to provide complete protection for the GigE. The RClamp TVS diodes are constructed using Environmental Product Declaration (EPD) process reducing leakage current and capacitance. These RoHS/WEEE compliant diodes are lead-free, halogen-free, and available in different packages.