RCLAMP0504PBTCT

Semtech
947-RCLAMP0504PBTCT
RCLAMP0504PBTCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RAILCLAMP 4-LINE 5V 3PF ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.999

Stock:
2.999 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,664 € 6,64 €
0,438 € 43,80 €
0,341 € 170,50 €
0,309 € 309,00 €
Full Reel (Order in multiples of 3000)
0,294 € 882,00 €
0,263 € 1.578,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
4 Channel
5 V
25 V
6 V
DFN-1616-6
6 A
3 pF
8 kV
15 kV
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99