RCLAMP0504PATCT

Semtech
947-RCLAMP0504PATCT
RCLAMP0504PATCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS Low Capacitance TVS Diode Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.874

Stock:
9.874 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,783 € 7,83 €
0,551 € 55,10 €
0,46 € 230,00 €
0,43 € 430,00 €
Full Reel (Order in multiples of 3000)
0,394 € 1.182,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
18 V
6 V
SLP1616P6-6
6 A
150 W
3 pF
8 kV
15 kV
- 55 C
+ 125 C
RCLAMP050
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 514,272 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99