RCLAMP0502N.TCT

Semtech
947-RCLAMP0502N.TCT
RCLAMP0502N.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V SC75

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.292

Stock:
2.292
Can Dispatch Immediately
On Order:
6.000
Expected 6/10/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,796 € 7,96 €
0,527 € 52,70 €
0,413 € 206,50 €
0,375 € 375,00 €
Full Reel (Order in multiples of 3000)
0,319 € 957,00 €

Similar Product

Semtech RCLAMP7522T.TNT
Semtech
ESD Protection Diodes / TVS Diodes RAILCLAMP 0.6PF 5A

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
6.5 V
SMD/SMT
30 V
7 V
SLP1210N6-6
3 A
500 fF
8 kV
15 kV
- 55 C
+ 125 C
RCLAMP050
Reel
Cut Tape
Brand: Semtech
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.