RCLAMP03354P.C

Semtech
947-RCLAMP03354P.C
RCLAMP03354P.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-Line 3.3V 0.3pF ESD SMF2510N10 Z-Ultra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.797

Stock:
12.797 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,727 € 7,27 €
0,481 € 48,10 €
0,376 € 188,00 €
0,341 € 341,00 €
Full Reel (Order in multiples of 3000)
0,336 € 1.008,00 €
0,298 € 7.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
10 Channel
3.3 V
SMD/SMT
7 V
5.5 V
DFN-2510-10
10 A
70 W
0.3 pF
12 kV
15 kV
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99