RCLAMP03331PWQC

Semtech
947-RCLAMP03331PWQC
RCLAMP03331PWQC

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.952

Stock:
1.952
Can Dispatch Immediately
On Order:
6.000
Expected 6/11/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,35 € 3,50 €
0,224 € 22,40 €
0,177 € 88,50 €
0,152 € 152,00 €
Full Reel (Order in multiples of 3000)
0,129 € 387,00 €
0,118 € 708,00 €
0,106 € 954,00 €
0,098 € 2.352,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
8 V
6 V
DFN-2
10 A
80 W
350 fF
25 kV
30 kV
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp®03331PWQ ESD & EOS Protection Device

Semtech RClamp®03331PWQ Low Capacitance ESD and EOS Protection Device is designed to provide ESD and secondary surge protection on antennas and high-speed data ports. This device employs snap-back or “crow-bar” technology to minimize the clamping voltage. The RClamp03331PWQ ESD and EOS protection device offers a low leakage current and is grade 1 qualified for AEC-Q100 and AEC-Q101. ESD characteristics are highlighted by high ESD withstand voltages of ±30kV (air) and ±25kV (contact) per IEC 61000-4-2. This device comes in a DFN 1mm x 0.6mm x 0.55mm 2-lead package. Typical applications include antenna, USB 3.2, Low-Voltage Differential Signaling (LVDS), automotive, and industrial equipment.