PCLAMP2011P.TGT

Semtech
947-PCLAMP2011P.TGT
PCLAMP2011P.TGT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PClamp 1-Line 23V 100A 30kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,394 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
23 V
44 V
27 V
DFN-2018-6
120 A
5.7 kW
30 kV
30 kV
- 40 C
+ 125 C
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: MicroClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
ECCN:
EAR99