PCLAMP1021P.TNT

Semtech
947-PCLAMP1021P.TNT
PCLAMP1021P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.455

Stock:
2.455 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,463 € 4,63 €
0,30 € 30,00 €
0,23 € 115,00 €
0,188 € 188,00 €
0,186 € 465,00 €
0,169 € 845,00 €
Full Reel (Order in multiples of 10000)
0,162 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
21 V
11 V
0603 (1610 metric)
80 A
1.68 kW
600 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PowerClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

PowerClamp™ High-Surge TVS Diodes

Semtech PowerClamp™ or PClamp High-Surge TVS (Transient Voltage Suppressor) Diodes are designed for use in harsh transient environments. The PowerClamp TVS Diodes protect sensitive electronics from damage or latch-up due to EOS (Electrical Over-Stress), lightning, CDE (Cable Discharge Event), and ESD (Electrostatic Discharge). The PowerClamp TVS Diodes feature large cross-sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation.