LR1121IMLTRT

Semtech
947-LR1121IMLTRT
LR1121IMLTRT

Mfr.:

Description:
RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.642

Stock:
18.642 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,04 € 7,04 €
6,11 € 61,10 €
5,79 € 144,75 €
5,34 € 534,00 €
5,07 € 1.267,50 €
4,76 € 2.380,00 €
4,39 € 4.390,00 €
Full Reel (Order in multiples of 3000)
4,20 € 12.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
Multiband
150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz
FSK, GFSK, LR-FHSS
1.8 V
3.7 V
8.3 mA
118 mA
22 dBm
- 40 C
+ 85 C
SPI
QFN-32
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Dimensions: 5 mm x 5 mm x 1 mm
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Sensitivity: - 97.5 dBm, - 103.5 dBm, - 105 dBm, - 112 dBm, - 124.5 dBm, - 132 dBm, - 134 dBm
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Tradename: LoRa
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
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C