LR1121DVK1TCKS

Semtech
947-LR1121DVK1TCKS
LR1121DVK1TCKS

Mfr.:

Description:
RF Development Tools LR1121 Development Kit - LoRa 915 MHz and 2.4 GHz ISM band for North America

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,63 € 121,63 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Development Tools
RoHS:  
Development Kits
RF Transceiver
LR1121
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: RF Development Tools
Series: LR1121
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
8543709990
USHTS:
8526910020
BRHTS:
85269100
ECCN:
5A992.C