LR1120IMLTRT

Semtech
947-LR1120IMLTRT
LR1120IMLTRT

Mfr.:

Description:
RF Transceiver LR1120IMLTRT with Cu Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.560

Stock:
5.560 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,65 € 11,65 €
10,14 € 101,40 €
9,61 € 240,25 €
8,87 € 887,00 €
8,44 € 2.110,00 €
8,03 € 4.015,00 €
7,74 € 7.740,00 €
Full Reel (Order in multiples of 3000)
7,38 € 22.140,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
Wi-Fi
150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz
43.3 Mb/s
16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK
1.8 V
3.7 V
11 mA
118 mA
22 dBm
- 40 C
+ 85 C
SPI
MLPQ-32
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 1.8 V to 3.7 V
Product Type: RF Transceiver
Series: LR1120
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A992.C