LR1110MB1LBKS

Semtech
947-LR1110MB1LBKS
LR1110MB1LBKS

Mfr.:

Description:
Sub-GHz Development Tools LR1110 a.868MHZ MBED SHIELD + ANTENNAS

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,49 € 61,49 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
RoHS:  
Wireless Shields
868 MHz
LR1110
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LR1110
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LR1110DVK1TxKS Evaluation Kits

Semtech LR1110DVK1TxKS Evaluation Kits evaluate the LoRa Edge™ LR1110 transceiver that complies with LoRaWAN® specifications. This transceiver features a multi-constellation scanner and passive Wi-Fi® MAC address scanner targeting asset management applications. The LR1110DVK1TxKS kits offer a 150MHz to 960MHz frequency range. These kits are compatible with Semtech’s LoRa Cloud™ Locator service. Typical applications include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.

LR1110 mbed Shields

Semtech LR1110 mbed Shields feature LoRa Edge™ LR1110 and 32MHz RCXO Ref Clock and 4 PCB layers. The LR1110MB1LCKS shield is configured at the 915MHz frequency band for North America, whereas the LR1110MB1LBKS is configured at the 868MHz frequency band. Typical applications for the Semtech LR1110 include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.