LR1110DVK1TGKS

Semtech
947-LR1110DVK1TGKS
LR1110DVK1TGKS

Mfr.:

Description:
Sub-GHz Development Tools LR1110 DVK @490MHz for China/Asia

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
490 MHz
LR1110
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LR1110
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C