LR1110DVK1TBKS

Semtech
947-LR1110DVK1TBKS
LR1110DVK1TBKS

Mfr.:

Description:
Sub-GHz Development Tools LR1110 DVK @868MHz for Europe

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
868 MHz
LR1110
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LR1110
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Edge
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b

LR1110DVK1TxKS Evaluation Kits

Semtech LR1110DVK1TxKS Evaluation Kits evaluate the LoRa Edge™ LR1110 transceiver that complies with LoRaWAN® specifications. This transceiver features a multi-constellation scanner and passive Wi-Fi® MAC address scanner targeting asset management applications. The LR1110DVK1TxKS kits offer a 150MHz to 960MHz frequency range. These kits are compatible with Semtech’s LoRa Cloud™ Locator service. Typical applications include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.