LC04-6.TBT

Semtech
947-LC04-6.TBT
LC04-6.TBT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS LC04-6.TBT--Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.990

Stock:
1.990 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,78 € 6,78 €
4,64 € 46,40 €
3,57 € 357,00 €
Full Reel (Order in multiples of 500)
3,35 € 1.675,00 €
3,27 € 8.175,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
4 Channel
6 V
SMD/SMT
20 V
6.8 V
SOIC-16
200 A
1 kW
15 pF
8 kV
15 kV
- 55 C
+ 125 C
LC0
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: ESD Suppressors
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99