GX3190-CBE3

Semtech
947-GX3190-CBE3
GX3190-CBE3

Mfr.:

Description:
Analogue & Digital Crosspoint ICs FcBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.109,28 € 11.092,80 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
GX3
Video Crosspoint Switches
146 x 290
3.5 Gb/s
CML
CML
1.2 V, 1.8 V, 2.5 V
0 C
+ 85 C
SMD/SMT
HFC-BGA-2377
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 10
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 1.14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991

FEATURED PRODUCTS
SEMTECH