GS9007ACKAE3

Semtech
947-GS9007ACKAE3
GS9007ACKAE3

Mfr.:

Description:
Video ICs SOIC-8 (100/tube)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 690,00 €
6,67 € 1.334,00 €
6,08 € 3.040,00 €
5,30 € 5.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Quad Serial Digital Cable Driver
4 Channel
5 V
17.2 mA, 105 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 300 mW
Product Type: Video ICs
Series: GS900
Factory Pack Quantity: 100
Subcategory: Video ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991