GS6152-INTE3Z

Semtech
947-GS6152-INTE3Z
GS6152-INTE3Z

Mfr.:

Description:
Video ICs 6G UHD-SDI Multi- Rate 4:1 Reclocker

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low Power 4:1 Reclocker
4 Channel
1.8 V
90 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Bandwidth: 590 kHz, 1.28 MHz, 7 MHz, 14 MHz, 28 MHz
Brand: Semtech
Interface Type: Serial
Pd - Power Dissipation: 575 mW
Product: Multi-Rate 6G UHD-SDI Reclockers
Product Type: Video ICs
Series: GS6152
Factory Pack Quantity: 2500
Subcategory: Video ICs
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 1.14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.