GS6152-INTE3

Semtech
947-GS6152-INTE3
GS6152-INTE3

Mfr.:

Description:
Video ICs 6G UHD-SDI Multi- Rate 4:1 Reclocker

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low Power 4:1 Reclocker
4 Channel
1.8 V
90 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Bandwidth: 590 kHz, 1.28 MHz, 7 MHz, 14 MHz, 28 MHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: Serial
Pd - Power Dissipation: 575 mW
Product: Multi-Rate 6G UHD-SDI Reclockers
Product Type: Video ICs
Series: GS6152
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 1.14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99