GS4881-IKAE3

Semtech
947-GS4881-IKAE3
GS4881-IKAE3

Mfr.:

Description:
Video ICs SOIC-8 (100/tube)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 413,00 €
4,00 € 800,00 €
3,59 € 1.795,00 €
3,03 € 3.030,00 €
2,87 € 7.175,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Monolithic Video Sync Separators
1 Channel
5 V
5 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Video ICs
Factory Pack Quantity: 100
Subcategory: Video ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991