GS3281-INE3

Semtech
947-GS3281-INE3
GS3281-INE3

Mfr.:

Description:
Video ICs 3G RECLOCKING CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 494 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,95 € 22,95 €
19,45 € 194,50 €
17,96 € 449,00 €
17,00 € 1.700,00 €
16,45 € 4.112,50 €
16,17 € 7.923,30 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Re-Timing Cable Driver
3 Channel
1.8 V
143 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
Tray
Bandwidth: 3.5 MHz
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Display Resolution - Pixels: 256 x 128
Interface Type: SPI
Moisture Sensitive: Yes
Product: Cable Drivers
Product Type: Video ICs
Factory Pack Quantity: 490
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99