GS3140-INTE3

Semtech
947-GS3140-INTE3
GS3140-INTE3

Mfr.:

Description:
Equalisers 3G-SDI Ultra-Low-Power Multi-Rate EQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,61 € 20,61 €
16,53 € 165,30 €
15,52 € 388,00 €
15,51 € 775,50 €
14,40 € 1.440,00 €
Full Reel (Order in multiples of 250)
13,87 € 3.467,50 €
13,55 € 6.775,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
SMD/SMT
QFN-COL-16
Cable Equalizers
2.97 Gb/s
1.8 V
5 mA, 37 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 178 mW
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Multi-Rate Adaptive 3G SDI Equalizer
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99