GS2989-INTE3

Semtech
947-GS2989-INTE3
GS2989-INTE3

Mfr.:

Description:
Video ICs 3G-SDI Multi-Rate Dual-Output CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,06 € 15,06 €
11,96 € 119,60 €
11,19 € 279,75 €
10,34 € 1.034,00 €
Full Reel (Order in multiples of 250)
9,13 € 2.282,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Dual Slew-Rate, Dual Output Cable Driver with 3Gb/s Capability
2 Channel
2.5 V, 3.3 V
47 mA, 76 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 300 mW
Product Type: Video ICs
Series: GS2989
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99