GS2988-INTE3

Semtech
947-GS2988-INTE3
GS2988-INTE3

Mfr.:

Description:
Video ICs 3G-SDI Multi-Rate Cable Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244
Can Dispatch Immediately
On Order:
1.250
Expected 8/24/2026
500
Expected 10/14/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,20 € 13,20 €
10,40 € 104,00 €
9,59 € 239,75 €
9,12 € 912,00 €
Full Reel (Order in multiples of 250)
8,63 € 2.157,50 €
8,57 € 4.285,00 €
8,39 € 8.390,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Dual Slew-Rate, Cable Driver with 3Gb/s Capability
2 Channel
2.5 V, 3.3 V
47 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Semtech
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 183 mW
Product Type: Video ICs
Series: GS2988
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.