GS2985-INE3

Semtech
947-GS2985-INE3
GS2985-INE3

Mfr.:

Description:
Video ICs 3G-SDI Multi-Rate Reclocker (NRND)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,89 € 40,89 €
33,69 € 336,90 €
32,28 € 807,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Multi-Rate Serial Digital Reclocker
4 Channel
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-64
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: 4-Wire SPI
Moisture Sensitive: Yes
Product Type: Video ICs
Series: GS2985
Factory Pack Quantity: 260
Subcategory: Video ICs
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99