GS2984-INE3

Semtech
947-GS2984-INE3
GS2984-INE3

Mfr.:

Description:
Equalisers 3G-SDI Multi-Rate Equalizer (NRND)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Quantities greater than 305 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,55 € 39,55 €
33,54 € 335,40 €
31,35 € 783,75 €
30,03 € 3.003,00 €
29,53 € 7.382,50 €
490 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-16
Cable Equalizers
2.97 Gb/s
3.3 V
59 mA
- 40 C
+ 85 C
GS2984
Tray
Brand: Semtech
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: Adaptive Cable Equalizer
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.