GS2974ACTE3

Semtech
947-GS2974ACTE3
GS2974ACTE3

Mfr.:

Description:
Equalisers QFN-16pin Taped (250/reel)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Quantities greater than 147 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,05 € 32,05 €
26,08 € 260,80 €
24,60 € 615,00 €
24,48 € 2.448,00 €
Full Reel (Order in multiples of 250)
23,68 € 5.920,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-16
Cable Equalizers
2.97 Gb/s
3.3 V
65 mA
0 C
+ 70 C
GS2974
Reel
Cut Tape
MouseReel
Brand: Semtech
Moisture Sensitive: Yes
Pd - Power Dissipation: 343 mW
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: HD-Linx III Adaptive Cable Equalizer
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.