GS2965-INE3

Semtech
947-GS2965-INE3
GS2965-INE3

Mfr.:

Description:
Video ICs 3G-SDI Multi-Rate Reclocker (NRND)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 777

Stock:
777 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,86 € 43,86 €
36,03 € 360,30 €
34,07 € 851,75 €
32,59 € 3.259,00 €
31,97 € 7.992,50 €
490 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Multi-Rate Serial Digital Reclocker
2 Channel
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-32
Tray
Brand: Semtech
Interface Type: 4-Wire SPI
Moisture Sensitive: Yes
Product Type: Video ICs
Series: GS2965
Factory Pack Quantity: 490
Subcategory: Video ICs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.