GS2961-IBE3

Semtech
947-GS2961-IBE3
GS2961-IBE3

Mfr.:

Description:
Video ICs 3G SDI Receiver - with EQ, no audio

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,58 € 55,58 €
46,18 € 461,80 €
44,97 € 1.124,25 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Multi-Rate SDI Integrated Receiver
2 Channel
1.2 V, 1.8 V, 3.3 V
200 mA, 37 mA, 150 mA
- 20 C
+ 85 C
SMD/SMT
BGA-100
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: GSPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 890 mW
Product Type: Video ICs
Resolution: 10 bit/20 bit
Series: GS2961
Factory Pack Quantity: 168
Subcategory: Video ICs
Unit Weight: 3,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99