GS1578ACTE3

Semtech
947-GS1578ACTE3
GS1578ACTE3

Mfr.:

Description:
Video ICs QFN 16L 4mm x 4mm Taped (250/reel)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multi-Rate Dual Slew-Rate Cable Driver
2 Channel
3.3 V
51 mA
0 C
+ 70 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Semtech
Interface Type: Serial
Moisture Sensitive: Yes
Product Type: Video ICs
Series: GS1578
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.