GS1572-IBE3

Semtech
947-GS1572-IBE3
GS1572-IBE3

Mfr.:

Description:
Serializers & Deserializers - Serdes BGA-100 Pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Semtech GS2962-IBE3
Semtech
Video ICs 3G SDI Transmitter - no audio

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serializer
1.485 Gb/s
Parallel
Serial
20 Input
1 Output
3.47 V
1.71 V
- 20 C
+ 85 C
SMD/SMT
BGA-100
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 74 mA, 109 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Pd - Power Dissipation: 540 mW
Product Type: Serializers & Deserializers - Serdes
Factory Pack Quantity: 168
Subcategory: Interface ICs
Unit Weight: 48,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991

FEATURED PRODUCTS
SEMTECH