GS1535-CFUE3

Semtech
947-GS1535-CFUE3
GS1535-CFUE3

Mfr.:

Description:
Video ICs LQFP-64 pin (160/tray)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multi-Rate SDI Automatic Reclocker
4 Channel
3.3 V
182 mA
0 C
+ 70 C
SMD/SMT
LQFP-64
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: Serial
Moisture Sensitive: Yes
Product Type: Video ICs
Series: GS1535
Factory Pack Quantity: 160
Subcategory: Video ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991