GS1524ACKDE3

Semtech
947-GS1524ACKDE3
GS1524ACKDE3

Mfr.:

Description:
Equalisers SOIC-16L

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-16
Cable Equalizers
1.485 Gb/s
3.3 V
80 mA
0 C
+ 70 C
GS1524
Tube
Brand: Semtech
Moisture Sensitive: Yes
Pd - Power Dissipation: 265 mW
Product Type: Equalizers
Factory Pack Quantity: 50
Subcategory: Equalizers
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: HD-SDI Adaptive Cable Equalizer
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.