GS12190-INE3

Semtech
947-GS12190-INE3
GS12190-INE3

Mfr.:

Description:
Equalisers 12G UHD-SDI RETIMING CONFIGURABLE EQ/CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.507

Stock:
1.507 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,28 € 41,28 €
34,59 € 345,90 €
32,42 € 810,50 €
31,20 € 3.120,00 €
30,69 € 7.672,50 €
490 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-40
Cable Equalizers / Cable Drivers
11.88 Gb/s
1.8 V
16 mA, 182 mA
- 40 C
+ 85 C
GS12190
Tray
Brand: Semtech
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 470 mW
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Bidirectional Reclocking Adaptive Cable Equalizer / Cable Driver
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS12190 Relocking Cable Equalizers

Semtech GS12190 Relocking Cable Equalizers are low-power and configurable multi-rate relocking equalizers optimized for performance at 11.88Gbps. These equalizers support rates of up to 12G UHD-SDI and can be configured to equalize or drive signals over 75Ω coaxial cable. The GS12190 equalizers are capable of achieving extremely low output jitter even at extended cable/trace lengths. These equalizers include DC restoration to compensate for the DC content of SMPTE pathological test patterns. The GS12190 also supports reclocking of DVB-ASI at 270Mbps and MADI at 125Mbps. These equalizers also consist of automatic and user-selectable output slew rate control for cable driver output. Typical applications include cameras, switchers, distribution amplifiers, and routers.